NXP GTL2002DP,118, 2-Bit-Channel, Voltage Level Translator, 8-Pin TSSOP
- RS Stock No.:
- 510-605
- Mfr. Part No.:
- GTL2002DP,118
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 510-605
- Mfr. Part No.:
- GTL2002DP,118
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Logic Family | GTL | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1, 2 | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.95mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 0 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Logic Family GTL | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1, 2 | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 0 V | ||
Minimum Operating Temperature -40 °C | ||
