Stock information currently inaccessible
- RS Stock No.:
- 921-2722
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | HDPE | |
| Internal Height | 230 mm | |
| Internal Width | 555 mm | |
| Internal Depth | 425mm | |
| Internal Dimensions | 230 x 555 x 425mm | |
| Foam | Yes | |
| Watertight or Waterproof | No | |
| Wheels | Yes | |
| Colour | Black | |
| Material Type | Plastic | |
| Lockable | No | |
| Dividers | No | |
| Weight | 8kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material HDPE | ||
Internal Height 230 mm | ||
Internal Width 555 mm | ||
Internal Depth 425mm | ||
Internal Dimensions 230 x 555 x 425mm | ||
Foam Yes | ||
Watertight or Waterproof No | ||
Wheels Yes | ||
Colour Black | ||
Material Type Plastic | ||
Lockable No | ||
Dividers No | ||
Weight 8kg | ||
- COO (Country of Origin):
- DE
