Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 1.6 m 495 mm

Subtotal (1 unit)*

£1,447.36

(exc. VAT)

£1,736.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,447.36

*price indicative

RS Stock No.:
781-1611
Mfr. Part No.:
40875
Brand:
Zarges
Find similar products by selecting one or more attributes.
Select all

Brand

Zarges

Material Type

Metal

Material

Aluminium

Product Type

Transit Case

Internal Height

465mm

Series

K 470

Internal Width

550mm

Internal Depth

1.55m

External Height

495mm

Waterproof

Yes

External Depth

1.6m

External Width

600mm

Foam

Yes

Watertight

Yes

Case Weight

25kg

Wheeled

No

Standards/Approvals

No

Colour

Silver

Hazardous Area Certification

No

Dividers

Yes

Lockable

Yes

IP Rating

IP54

COO (Country of Origin):
DE

K470 Aluminium Range


Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.

Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)

Rugged hinges and lid retaining straps

Rubber seal on body/lid contact point for a shower proof container

Toggle catches with wire seal and padlock facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy