RS PRO Metal Equipment case

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
767-4948
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Aluminium

Internal Height

200 mm

Internal Width

440 mm

Internal Depth

300mm

Internal Dimensions

200 x 440 x 300mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Material Type

Metal

Colour

Silver

Lockable

Yes

Dividers

Yes

Weight

2.9kg

RoHS Status: Not Applicable

COO (Country of Origin):
CN