RS PRO Metal Equipment case

Image representative of range

Stock information currently inaccessible
RS Stock No.:
767-4939
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Aluminium

Internal Height

150 mm

Internal Width

440 mm

Internal Depth

300mm

Internal Dimensions

150 x 440 x 300mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Silver

Material Type

Metal

Lockable

Yes

Dividers

No

Weight

2.6kg

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy