Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-4936
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Aluminium | |
| Internal Height | 125 mm | |
| Internal Width | 440 mm | |
| Internal Depth | 300mm | |
| Internal Dimensions | 125 x 440 x 300mm | |
| Foam | Yes | |
| Watertight or Waterproof | No | |
| Wheels | No | |
| Colour | Silver | |
| Material Type | Metal | |
| Lockable | Yes | |
| Dividers | Yes | |
| Weight | 2.5kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Aluminium | ||
Internal Height 125 mm | ||
Internal Width 440 mm | ||
Internal Depth 300mm | ||
Internal Dimensions 125 x 440 x 300mm | ||
Foam Yes | ||
Watertight or Waterproof No | ||
Wheels No | ||
Colour Silver | ||
Material Type Metal | ||
Lockable Yes | ||
Dividers Yes | ||
Weight 2.5kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
