Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm

Subtotal (1 unit)*

£28.10

(exc. VAT)

£33.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.10

*price indicative

RS Stock No.:
930-597
Mfr. Part No.:
1500-500-000E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material Type

Polypropylene

Product Type

Case

Material

Polypropylene

Internal Height

425mm

Series

1500

Internal Width

284mm

Internal Depth

155mm

External Height

471mm

Waterproof

No

External Depth

175mm

External Width

357mm

Watertight

No

Case Weight

3.23kg

Wheeled

No

Hazardous Area Certification

No

Colour

Black

Standards/Approvals

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
US
The Peli Protector Case is a rugged storage solution designed to safeguard sensitive equipment against extreme conditions, providing reliable performance in harsh environments.

Watertight, crushproof, and dustproof for ultimate protection

Automatic pressure equalization valve prevents water ingress

Rubber over-moulded handle ensures comfort during transport

Double-throw latches facilitate easy access to contents

O-ring seal guarantees airtight closure

Strong and lightweight design with solid wall structure

Customisable foam interior for secure storage

Durable stainless steel hardware for enhanced longevity

Manufactured in Germany with Peli's legendary lifetime guarantee

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy