Peli 16400 Polypropylene Case, 699 mm 414 mm 691 mm

Subtotal (1 unit)*

£578.75

(exc. VAT)

£694.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£578.75

*price indicative

RS Stock No.:
930-567
Mfr. Part No.:
016400-0010-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material Type

Polypropylene

Product Type

Case

Material

Polypropylene

Internal Height

602mm

Series

16400

Internal Depth

363mm

Internal Width

610mm

External Height

691mm

Waterproof

No

External Depth

414mm

External Width

699mm

Case Weight

15.42kg

Watertight

No

Wheeled

No

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

No

Lockable

Yes

COO (Country of Origin):
DE
The Peli Protector Case is a robust storage solution designed to safeguard sensitive equipment in extreme conditions, whether in icy Arctic climates or intense battlefield scenarios.

Constructed with a watertight silicone O-ring LID to protect against water ingress

Includes an automatic pressure equalization valve to maintain balance and keep water out

Features 4 strong polyurethane wheels with stainless steel bearings for ease of transport

Built with over-moulded rubber handles for comfortable carrying

Meets IP67 standards, ensuring reliability against dust and immersion in water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy