GT Line 8831 Polypropylene Waterproof Watertight Case Wheeled, 368 mm 329 mm 963 mm
- RS Stock No.:
- 930-373
- Mfr. Part No.:
- 8831HL.B
- Brand:
- GT Line
Subtotal (1 unit)*
£349.76
(exc. VAT)
£419.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £349.76 |
*price indicative
- RS Stock No.:
- 930-373
- Mfr. Part No.:
- 8831HL.B
- Brand:
- GT Line
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Material Type | Polypropylene | |
| Material | Copolymer | |
| Product Type | Case | |
| Internal Height | 880mm | |
| Series | 8831 | |
| Internal Width | 300mm | |
| Internal Depth | 305mm | |
| Waterproof | Yes | |
| External Height | 963mm | |
| External Depth | 329mm | |
| External Width | 368mm | |
| Watertight | Yes | |
| Case Weight | 9.7kg | |
| Wheeled | Yes | |
| Standards/Approvals | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Material Type Polypropylene | ||
Material Copolymer | ||
Product Type Case | ||
Internal Height 880mm | ||
Series 8831 | ||
Internal Width 300mm | ||
Internal Depth 305mm | ||
Waterproof Yes | ||
External Height 963mm | ||
External Depth 329mm | ||
External Width 368mm | ||
Watertight Yes | ||
Case Weight 9.7kg | ||
Wheeled Yes | ||
Standards/Approvals No | ||
Colour Black | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The GT Line Explorer Case offers an ultra-lightweight waterproof trolley designed to ensure the safe transport of equipment, combining durability and portability for various challenging environments.
IP67 certified, ensuring complete protection against dust and water immersion
Constructed with 4 mm thin walls for exceptional strength while maintaining lightweight
Fitted with robust 75 mm wheels for smooth transport over rough terrain
Available in four colour options, catering to diverse aesthetic preferences
Related links
- GT Line 7626.B Foam 466 mm 279 mm 832 mm
- GT Line 1351 Polypropylene Waterproof Watertight Transit Case Wheeled, 415 mm 159 mm 1.43 m
- GT Line 13527.B Polypropylene 415 mm 296 mm 1.43 m
- GT Line 9433.B Waterproof Watertight Watertight Case Wheeled, 412 mm 354 mm 1.009 m
- GT Line 7745.B Polypropylene 641 mm 489 mm 836 mm
- GT Line 5218.B Polypropylene 350 mm 200 mm 550 mm
- GT Line 7635.B Polypropylene 466 mm 369 mm 832 mm
- Nanuk 960 Polypropylene Waterproof Watertight Transit Case Wheeled, 645 mm 368 mm 508 mm
