GT Line 2437 Plastic Waterproof Watertight Case, 269 mm 388 mm 304 mm

Subtotal (1 unit)*

£122.09

(exc. VAT)

£146.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.09

*price indicative

RS Stock No.:
930-369
Mfr. Part No.:
2437.B
Brand:
GT Line
Find similar products by selecting one or more attributes.
Select all

Brand

GT Line

Material Type

Plastic

Material

Polypropylene

Product Type

Case

Internal Height

240mm

Series

2437

Internal Depth

370mm

Internal Width

240mm

Waterproof

Yes

External Height

304mm

External Depth

388mm

External Width

269mm

Case Weight

2.87kg

Watertight

Yes

Wheeled

No

Standards/Approvals

No

Hazardous Area Certification

No

Colour

Black

Lockable

Yes

COO (Country of Origin):
IT
The GT Line case is a compact, basket-shaped solution designed to provide maximum protection for your equipment in demanding environments. Ideal for travel, it ensures safety during transportation.

Withstands drops from heights of up to 9 metres

Equipped with a TOP carry handle and shoulder-strap attachment point

Automatic pressure valves facilitate Air pressure regulation

Available with pre-cubed foam for tailored equipment protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy