Super Rod SRCA Polyethylene Watertight Transit Case, 90 mm 1.25 m 60 mm
- RS Stock No.:
- 893-755
- Mfr. Part No.:
- SRCASE
- Brand:
- Super Rod
Subtotal (1 unit)*
£37.06
(exc. VAT)
£44.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.06 |
*price indicative
- RS Stock No.:
- 893-755
- Mfr. Part No.:
- SRCASE
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Material | Denier 600 Polyester Fabric | |
| Material Type | Polyethylene | |
| Product Type | Transit Case | |
| Series | SRCA | |
| External Height | 60mm | |
| External Depth | 1.25m | |
| External Width | 90mm | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Material Denier 600 Polyester Fabric | ||
Material Type Polyethylene | ||
Product Type Transit Case | ||
Series SRCA | ||
External Height 60mm | ||
External Depth 1.25m | ||
External Width 90mm | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SuperRod Carry case designed for those seeking an efficient and reliable storage solution for their cable rod kits and accessories. This robust carry case offers the perfect way to keep multiple rods and equipment organised, while protecting them during transport. Crafted from Durable 600 Denier polyester and equipped with strong zips, this case ensures your tools remain safe and secure. With dimensions of 1250 x 90 x 60 mm, it features a central opening that accommodates several 1m rod sets and even long drill bits. Its detachable internal soft 3D Air Mesh pocket adds an extra layer of protection for your inspection camera, making it an Ideal choice for professionals on the go.
Designed for the optimal storage of cable rod kits and accessories
Robust 600 Denier polyester material for increased durability
Strong zips provide added security for stored items
Central opening allows for easy access to multiple rod sets
Detachable soft pocket for safe storage of inspection cameras
Easy to carry with an adjustable shoulder strap for comfort
Dimensions of 1250 x 90 x 60 mm ensure ample space for your tools
Related links
- RS PRO Polyethylene Watertight Document Holder, 155 mm 345 mm 125 mm
- Weller ABS Waterproof Watertight Transit Case, 310 mm 60 mm 140 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 206 mm 167 mm 90 mm
- Explorer Cases 3823HL.B Waterproof Watertight Transit Case, 340 mm 252 mm 420 mm
- Explorer Cases 4825HL.B Waterproof Watertight Transit Case Wheeled, 440 mm 520 mm 276 mm
- Explorer Cases 3317 Plastic Waterproof Watertight Transit Case, 360 mm 194 mm 420 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 649 mm 507 mm 244 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 860 mm 330 mm 560 mm