RS PRO Plastic Transit Case, 298 mm 340 mm 96 mm
- RS Stock No.:
- 707-832
- Brand:
- RS PRO
Subtotal (1 unit)*
£20.39
(exc. VAT)
£24.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.39 |
*price indicative
- RS Stock No.:
- 707-832
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Internal Height | 87mm | |
| Internal Width | 252mm | |
| Internal Depth | 324mm | |
| External Height | 96mm | |
| Waterproof | No | |
| External Depth | 340mm | |
| External Width | 298mm | |
| Foam | Yes | |
| Watertight | No | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Black | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Internal Height 87mm | ||
Internal Width 252mm | ||
Internal Depth 324mm | ||
External Height 96mm | ||
Waterproof No | ||
External Depth 340mm | ||
External Width 298mm | ||
Foam Yes | ||
Watertight No | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Black | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- IT
The RS PRO Transit Case for ultimate safe and secure transport, the RS PRO transit case provides you with the Ideal professional solution. Die-cut foam inserts safely protect any components, sensitive equipment, and documents
Durable
Uniform line
Color similar to aluminium case
Two handles for greater carrying capacity
Space saving foldaway handle
Metal hinges
Secure clips
Designed for a lock use
Internal customization: die-cut foam, thermoformed
Related links
- RS PRO Plastic Transit Case, 298 mm 340 mm 96 mm
- RS PRO Plastic Transit Case, 275 mm 83 mm 340 mm
- RS PRO Plastic Transit Case, 340 mm 80 mm 250 mm
- Viso WAT Plastic Waterproof Watertight Transit Case, 212 mm 296 mm 96 mm
- RS PRO Plastic Transit Case, 225 mm 70 mm 200 mm
- RS PRO Plastic Transit Case, 310 mm 100 mm 280 mm
- RS PRO Plastic Transit Case, 280 mm 145 mm 78 mm
- RS PRO Plastic Transit Case, 320 mm 50 mm 245 mm


