RS PRO Plastic Watertight Assortment Box, 255 mm 325 mm 56 mm
- RS Stock No.:
- 707-821
- Brand:
- RS PRO
Subtotal (1 pack of 18 units)*
£153.08
(exc. VAT)
£183.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.08 | £8.504 |
*price indicative
- RS Stock No.:
- 707-821
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Plastic | |
| Product Type | Assortment Box | |
| Material | Polypropylene | |
| Internal Height | 46mm | |
| Internal Depth | 315mm | |
| Internal Width | 240mm | |
| External Height | 56mm | |
| External Depth | 325mm | |
| External Width | 255mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Transparent | |
| Standards/Approvals | REACH | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Plastic | ||
Product Type Assortment Box | ||
Material Polypropylene | ||
Internal Height 46mm | ||
Internal Depth 315mm | ||
Internal Width 240mm | ||
External Height 56mm | ||
External Depth 325mm | ||
External Width 255mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Colour Transparent | ||
Standards/Approvals REACH | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The RS PRO Compartment Boxes is attachable tackle box with handle. There are 21 compartments. It has clear plastic lids for easy identification of contents.
Attachable tackle box with handle
Clear plastic lids for easy identification of contents
Made form polypropylene
Related links
- RS PRO Plastic Watertight Assortment Box, 255 mm 325 mm 56 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 366 mm 464 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 428 mm 555 mm 326 mm
- RS PRO Plastic 367 mm 183 mm 457 mm
- RS PRO Plastic 246 mm 175 mm 80 mm
- Stanley Plastic Tool Box 320 mm 325 mm 188mm
- Wera Plastic Tool Box 130 mm 325 mm 80mm
- Explorer Cases Plastic Watertight Transit Case, 216 mm 102 mm 180 mm


