RS PRO Plastic Waterproof Watertight Transit Case, 528 mm 687 mm 376 mm

Subtotal (1 unit)*

£342.04

(exc. VAT)

£410.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£342.04

*price indicative

RS Stock No.:
707-805
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Polypropylene

Material Type

Plastic

Product Type

Transit Case

Internal Height

340mm

Internal Depth

620mm

Internal Width

460mm

Waterproof

Yes

External Height

376mm

External Depth

687mm

External Width

528mm

Foam

Yes

Watertight

Yes

Wheeled

No

Standards/Approvals

REACH

Colour

Black

Dividers

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
IT
The RS PRO Roller Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. A foldable pull-out handle and two trolley wheels make for easy lugging anywhere you go. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.

Watertight seal around lid

Automatic pressure release valve

Easy to open double throw latches

Load tested soft grip handle

Stackable interlocking system

Thick body material

Extra fixing points

Fully length hinges

Nylon pins, corrosion free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy