RS PRO Plastic Waterproof Watertight Transit Case, 345 mm 414 mm 129 mm
- RS Stock No.:
- 707-772
- Brand:
- RS PRO
Subtotal (1 pack of 2 units)*
£131.56
(exc. VAT)
£157.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
- Plus 3 unit(s) shipping from 30 November 2026
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £131.56 | £65.78 |
*price indicative
- RS Stock No.:
- 707-772
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 115mm | |
| Internal Width | 270mm | |
| Internal Depth | 380mm | |
| Waterproof | Yes | |
| External Height | 129mm | |
| External Depth | 414mm | |
| External Width | 345mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Black | |
| IP Rating | IP67 | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Plastic | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 115mm | ||
Internal Width 270mm | ||
Internal Depth 380mm | ||
Waterproof Yes | ||
External Height 129mm | ||
External Depth 414mm | ||
External Width 345mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Black | ||
IP Rating IP67 | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Stackable interlocking system
Thick body material
Nylon pins, corrosion free
Body: polypropylene copolymer
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 345 mm 414 mm 129 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 345 mm 414 mm 174 mm
- Nanuk 968 Plastic Waterproof Watertight Transit Case Wheeled, 627 mm 610 mm 345 mm
- GT Line MUB 78 Plastic Waterproof Watertight Transit Case Wheeled, 470 345 mm 807 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 212 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 366 mm 464 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 59 mm


