RS PRO Plastic Waterproof Watertight Transit Case, 115 mm 175 mm 47 mm
- RS Stock No.:
- 707-764
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.26
(exc. VAT)
£13.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 11 unit(s) shipping from 31 July 2026
- Plus 60 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.26 |
*price indicative
- RS Stock No.:
- 707-764
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 41mm | |
| Internal Width | 82mm | |
| Internal Depth | 157mm | |
| Waterproof | Yes | |
| External Height | 47mm | |
| External Depth | 175mm | |
| External Width | 115mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Black | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 41mm | ||
Internal Width 82mm | ||
Internal Depth 157mm | ||
Waterproof Yes | ||
External Height 47mm | ||
External Depth 175mm | ||
External Width 115mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Black | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Stackable interlocking system
Thick body material
Nylon pins, corrosion free
Body: polypropylene copolymer
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 115 mm 175 mm 47 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 500 mm 175 mm 420 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 175 mm 230 mm 53 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 378 mm 308 mm 175 mm
- Raaco Plastic Waterproof Watertight Transit Case, 275 mm 175 mm 125 mm
- RS PRO Plastic 246 mm 175 mm 80 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 473 mm 604 mm 283 mm
