Bosch 2605 Plastic Carrying Case, 350 mm 105 mm 294 mm
- RS Stock No.:
- 673-144
- Mfr. Part No.:
- 2605438607
- Brand:
- Bosch
Subtotal (1 unit)*
£18.97
(exc. VAT)
£22.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.97 |
*price indicative
- RS Stock No.:
- 673-144
- Mfr. Part No.:
- 2605438607
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Material Type | Plastic | |
| Material | Plastic | |
| Product Type | Carrying Case | |
| Series | 2605 | |
| Waterproof | No | |
| External Height | 294mm | |
| External Depth | 105mm | |
| External Width | 350mm | |
| Watertight | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Material Type Plastic | ||
Material Plastic | ||
Product Type Carrying Case | ||
Series 2605 | ||
Waterproof No | ||
External Height 294mm | ||
External Depth 105mm | ||
External Width 350mm | ||
Watertight No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Bosch Plastic carrying case for routers and universal routers is designed to store and protect tools securely. it offers Durable construction with a Compact design, ensuring safe transport and organized storage. the case provides reliable protection against dust and damage, making it suitable for professional use and convenient handling on job sites.
Offers Compact design for easy portability
Supports organized storage of routers and accessories
Provides reliable protection against dust and damage
Ensures secure housing for safe transport
Related links
- Bosch 2605 Plastic Carrying Case, 720 mm 170 mm 317 mm
- Bosch 2605 Plastic Carrying Case, 340 mm 210 mm 400 mm
- Gard Plasticases Rétro Plastic Transit Case, 294 mm 105 mm 327 mm
- StarTech.com 6 U-Rack Server Cabinet 645 mm, 294 mm 941 mm
- ebm-papst Ecologically Friendly Plastic Vent Grille 294mm, 26 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 59 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 86 mm
- OPTIBELT 294 3M 9 Timing Belt 98 Teeth 9 mm Width
