RS PRO Blister Inley Kit for RS PRO Waterproof Plastic Equipment case, 362 x 464 x 335 mm

Stock information currently inaccessible
RS Stock No.:
136-8897
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Blister Inley Kit

For Use With

RS PRO Waterproof Plastic Equipment case, 362 x 464 x 335 mm

Model Number

P22

Priced to Clear

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
IT

RS PRO Waterproof Plastic Equipment Case Inlay


Use this RS PRO Inlay, the ultimate tool organiser that keeps your gear secure, organised, and ready for action. The Inlay is designed for use with the RS PRO Waterproof Plastic Equipment case, 362 x 464 x 335 mm. to prevent the shifting and falling of tools.
Stay on top of your game with easy access and on-the-go convenience, thanks to the detachable bands. Plus, enjoy peace of mind knowing that your tools are protected by the added foam layer.

Features and Benefits


  • Complete kit for RS PRO Waterproof Plastic Equipment case, 362 x 464 x 335 mm

  • 2 side foams with panels + 2

  • Removable tools panels with 2 elastic bands

  • 2 side panels can be glued on the 400 mm inside walls of the transit case

  • Material: PVC

Compatible With


  • RS PRO Waterproof Plastic Equipment Case – RS stock no: 136-8884

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy