Block N87 Transformer Core, 1850nH, For Use With Reactors, Transformers
- RS Stock No.:
- 172-4822
- Mfr. Part No.:
- FS-1E-2507-01
- Brand:
- Block
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-4822
- Mfr. Part No.:
- FS-1E-2507-01
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Block | |
For Use With | Reactors, Transformers | |
Dimensions | 25 x 7.5 x 12.8mm | |
AL Rating | 1850nH | |
Material | N87 | |
Depth | 12.8mm | |
Length | 25mm | |
Width | 7.5mm | |
Maximum Temperature | +210°C | |
Select all | ||
---|---|---|
Brand Block | ||
For Use With Reactors, Transformers | ||
Dimensions 25 x 7.5 x 12.8mm | ||
AL Rating 1850nH | ||
Material N87 | ||
Depth 12.8mm | ||
Length 25mm | ||
Width 7.5mm | ||
Maximum Temperature +210°C | ||
- COO (Country of Origin):
- DE
Block FS-1E Series Size 25/13/11 Ferrite Transformer Cores
FS-1E series size 25/13/11 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7443 has a 0.1mm gap
Stock number 840-7525 has a 0.2mm gap
Stock number 840-7608 has a 0.5mm gap
Stock number 840-7695 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbin see stock number 840-7250
Stock number 840-7443 has a 0.1mm gap
Stock number 840-7525 has a 0.2mm gap
Stock number 840-7608 has a 0.5mm gap
Stock number 840-7695 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbin see stock number 840-7250
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276