Block N87 Transformer Core, 1200nH, For Use With Choke Converter Topologies, Transmitter
- RS Stock No.:
- 172-4783
- Mfr. Part No.:
- FS-1EFD-2007-02
- Brand:
- Block
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-4783
- Mfr. Part No.:
- FS-1EFD-2007-02
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Choke Converter Topologies, Transmitter | |
| Dimensions | 20 x 7 x 10mm | |
| AL Rating | 1200nH | |
| Material | N87 | |
| Depth | 10mm | |
| Length | 20mm | |
| Width | 7mm | |
Select all | ||
|---|---|---|
Brand Block | ||
For Use With Choke Converter Topologies, Transmitter | ||
Dimensions 20 x 7 x 10mm | ||
AL Rating 1200nH | ||
Material N87 | ||
Depth 10mm | ||
Length 20mm | ||
Width 7mm | ||
- COO (Country of Origin):
- DE
Block FS-1EFD Series Size 20/10/7 Ferrite Transformer Cores
FS-1EFD series size 13/7/4 ferrite transformer cores made from N87. These EFD low profile type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7733 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
Stock number 840-7733 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
