Block N87 Transformer Core, 3100nH, For Use With Reactors, Transformers
- RS Stock No.:
- 170-7545
- Mfr. Part No.:
- FS-1E-3611-10
- Brand:
- Block
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-7545
- Mfr. Part No.:
- FS-1E-3611-10
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Reactors, Transformers | |
| Dimensions | 36 x 11.5 x 18mm | |
| AL Rating | 3100nH | |
| Material | N87 | |
| Depth | 18mm | |
| Length | 36mm | |
| Width | 11.5mm | |
| Maximum Temperature | +210°C | |
Select all | ||
|---|---|---|
Brand Block | ||
For Use With Reactors, Transformers | ||
Dimensions 36 x 11.5 x 18mm | ||
AL Rating 3100nH | ||
Material N87 | ||
Depth 18mm | ||
Length 36mm | ||
Width 11.5mm | ||
Maximum Temperature +210°C | ||
- COO (Country of Origin):
- DE
Block FS-1E Series Size 36/18/11 Ferrite Transformer Cores
FS-1E series size 36/18/11 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7456 has a 0.1mm gap
Stock number 840-7544 has a 0.2mm gap
Stock number 840-7626 has a 0.5mm gap
Stock number 840-7709 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbin see stock number 840-7272
Stock number 840-7456 has a 0.1mm gap
Stock number 840-7544 has a 0.2mm gap
Stock number 840-7626 has a 0.5mm gap
Stock number 840-7709 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbin see stock number 840-7272
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
