Block N87 Transformer Core, 3500nH, For Use With Choke Converter Topologies, Transmitter
- RS Stock No.:
- 170-7470
- Mfr. Part No.:
- FS-1ETD-4415-00
- Brand:
- Block
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-7470
- Mfr. Part No.:
- FS-1ETD-4415-00
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Choke Converter Topologies, Transmitter | |
| Dimensions | 44 x 15 x 22mm | |
| AL Rating | 3500nH | |
| Material | N87 | |
| Depth | 22mm | |
| Length | 44mm | |
| Width | 15mm | |
Select all | ||
|---|---|---|
Brand Block | ||
For Use With Choke Converter Topologies, Transmitter | ||
Dimensions 44 x 15 x 22mm | ||
AL Rating 3500nH | ||
Material N87 | ||
Depth 22mm | ||
Length 44mm | ||
Width 15mm | ||
- COO (Country of Origin):
- DE
Block FS-1ETD Series Size 44/22/15 Ferrite Transformer Cores
FS-1ETD series size 44/22/15 ferrite transformer cores made from N87 with a cylindrical centre leg. These ETD ferrite cores are available with air gaps inserted:
Stock number 840-7421 has a 0.1mm gap
Stock number 840-7503 has a 0.2mm gap
Stock number 840-7585 has a 0.5mm gap
Stock number 840-7673 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7351 and 840-7355
Stock number 840-7421 has a 0.1mm gap
Stock number 840-7503 has a 0.2mm gap
Stock number 840-7585 has a 0.5mm gap
Stock number 840-7673 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7351 and 840-7355
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
