Block, Bobbin for use with Choke Converter Topologies, Transmitter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
840-7327
Mfr. Part No.:
FS-2EFD-3009-20
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Accessory Type

Bobbin

For Use With

Choke Converter Topologies, Transmitter

COO (Country of Origin):
DE

Block FS-2EFD Series Size 30/15/9 Ferrite Transformer Bobbins


FS-2EFD series size 30/15/9 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7327) or SMD (stock number 840-7336) mount.
Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores, please see stock number 840-7187 typically.

Features and Benefits:
Cost saving through standardisation
Easy compilation of components for pattern construction
Core material N87 (or comparable); bobbin according to insulation class B and UL 94 V-0


Transformer Ferrite Kits - Cores


The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276