Legrand Type E - French 3 Gang Trailing Socket, 16A, 230 V ac, No
- RS Stock No.:
- 705-0724
- Mfr. Part No.:
- 0 500 73
- Brand:
- Legrand
Stock information currently inaccessible
- RS Stock No.:
- 705-0724
- Mfr. Part No.:
- 0 500 73
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Sockets | 3 | |
| Socket Type | Type E - French | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage Rating | 230 V ac | |
| Current Rating | 16A | |
| Corded | No | |
| Colour | White | |
| RCD Protected | No | |
| Fused | No | |
| Wired | No | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Sockets 3 | ||
Socket Type Type E - French | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage Rating 230 V ac | ||
Current Rating 16A | ||
Corded No | ||
Colour White | ||
RCD Protected No | ||
Fused No | ||
Wired No | ||
Power Indicator Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Legrand Trailing Socket
The Legrand power distribution unit has a current rating of 16A and a voltage rating of 230VAC. The power unit has 3 type E French sockets. This extension makes it possible to connect several devices fitted with plugs with or without earth. The indicator switch can be operated by hand or foot. It has optimal space between two sockets for connecting transformers, chargers and other devices. This PDU pivots on its axis. Each socket with safety gate is tested to withstand 10,000 operations.
Features and Benefits
Features a 90° socket for connecting a transformer without blocking another socket
Connectable to a 3G 1.5mm² flexible cable
Desk mount
No RCD protected
No fused
No wired
White
Connectable to a 3G 1.5mm² flexible cable
Desk mount
No RCD protected
No fused
No wired
White
Applications
Class I household appliances
Class II household appliances
Class II household appliances
