Rubbermaid Commercial Products Yellow 25.75 in PP Safety Cone

Unavailable
RS will no longer stock this product.
RS Stock No.:
202-4014
Mfr. Part No.:
FG627700YEL
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Height

25.75 in

Colour

Yellow

Material

PP

Weighted

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial Multilingual "Caution" Cone is a highly visible, 25", bright yellow hazard protection cone. Versatile top design accommodates various accessories and four-sided shape allows for efficient stacking. ANSI/OSHA-compliant colour and

“Caution” warning message imprinted in English, French, and Spanish provides effective communication to a broad audience
Versatile top design accommodates barricade belt, flashing light, lock-in sign holder, and Audio Guard® accessories
Four-sided shape allows for efficient stacking
Molded-in slots for easy handling
Can be used with Square BRUTE® Dolly (FG353000) for easy transport
ANSI/OSHA-compliant colour