Stock information currently inaccessible
- RS Stock No.:
- 181-2241
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Height | 600 mm | |
| Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Height 600 mm | ||
Material PVC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Double sided A frame displays your safety message on both sides.
Folds flat for easy storage
Material : Reinforced plastic.
Size 600 x 300 mm (H x W)
Folds flat for easy storage
Material : Reinforced plastic.
Size 600 x 300 mm (H x W)
