RS PRO Underfloor Heating Trace Heating Cable, 300W/m, Maximum of +200 °C, 17.6m
- RS Stock No.:
- 913-8817
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 913-8817
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Type | Underfloor Heating | |
| Output per Metre | 300W | |
| Maximum Operating Temperature | +200°C | |
| Operating Temperature Range | Maximum of +200 °C | |
| Length | 17.6m | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Standards Met | BEAB, IPX7, RoHS Compliant, SEMKO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Type Underfloor Heating | ||
Output per Metre 300W | ||
Maximum Operating Temperature +200°C | ||
Operating Temperature Range Maximum of +200 °C | ||
Length 17.6m | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Standards Met BEAB, IPX7, RoHS Compliant, SEMKO | ||
