Tyco Thermal Controls Trace Heating Cable, 10W/m, -5 → +65 °C, 5m
- RS Stock No.:
- 666-0875
- Mfr. Part No.:
- 1244-005736
- Brand:
- Tyco Thermal Controls
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 666-0875
- Mfr. Part No.:
- 1244-005736
- Brand:
- Tyco Thermal Controls
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyco Thermal Controls | |
| Output per Metre | 10W | |
| Self Regulating | Yes | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +65°C | |
| Operating Temperature Range | -5 → +65 °C | |
| Length | 5m | |
| Sheath Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Tyco Thermal Controls | ||
Output per Metre 10W | ||
Self Regulating Yes | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +65°C | ||
Operating Temperature Range -5 → +65 °C | ||
Length 5m | ||
Sheath Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
