Raychem Frost Protection Trace Heating Kit, 10W/m, 20 → +65 °C, 20m
- RS Stock No.:
- 379-312
- Mfr. Part No.:
- FS-A-2X
- Brand:
- Raychem
Stock information currently inaccessible
- RS Stock No.:
- 379-312
- Mfr. Part No.:
- FS-A-2X
- Brand:
- Raychem
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raychem | |
| Cable Type | Frost Protection | |
| Output per Metre | 10W | |
| Self Regulating | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +65°C | |
| Operating Temperature Range | 20 → +65 °C | |
| Length | 20m | |
| Sheath Material | Polyolefin | |
| Sheath Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Raychem | ||
Cable Type Frost Protection | ||
Output per Metre 10W | ||
Self Regulating Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +65°C | ||
Operating Temperature Range 20 → +65 °C | ||
Length 20m | ||
Sheath Material Polyolefin | ||
Sheath Colour Brown | ||
RoHS Status: Not Applicable
Approvals
VDE
Standards
BS6351
Supplied with
7777
