RS PRO Trace Heating Mounting Bracket 75mm x 200mm x 150mm
- RS Stock No.:
- 665-7582
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£53.31
(exc. VAT)
£63.97
(inc. VAT)
- RS Stock No.:
- 665-7582
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Dimensions | 200 x 75 x 150mm | |
| Height | 75mm | |
| Length | 200mm | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Dimensions 200 x 75 x 150mm | ||
Height 75mm | ||
Length 200mm | ||
Width 150mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

