Bulgin Capacitive switch Latching NO Illuminated, Red, Green, On-Off, IP69K, IP68 Black Anodised

Bulk discount available

Subtotal (1 unit)*

£49.14

(exc. VAT)

£58.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£49.14
5 - 9£47.22
10 +£45.45

*price indicative

RS Stock No.:
208-8010
Mfr. Part No.:
MC25LOBGR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Capacitive switch

Switch Operation

Latching

Switch Type

Capacitive

Switch Function

NO

LED Colour

Red, Green

Housing Material

Aluminium

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

On-Off

Housing Colour

Black

Minimum Input Voltage

12V dc

Actuator Colour

Green

Series

MC25

IP Rating

IP69K, IP68

Minimum Operating Temperature

-25°C

Contact Material

Black Anodised

Maximum Operating Temperature

55°C

Depth

32mm

Standards/Approvals

RoHS

Height

31.2mm

The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and durable

Sealed to IP68 and IP69K

Related links