Bulgin Capacitive switch Latching NC Illuminated, Green, Red, Latching, Momentary, IP68, IP69K Stainless Steel
- RS Stock No.:
- 208-8008
- Mfr. Part No.:
- MC25LCSGR
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£47.16
(exc. VAT)
£56.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £47.16 |
| 5 - 9 | £45.84 |
| 10 + | £44.61 |
*price indicative
- RS Stock No.:
- 208-8008
- Mfr. Part No.:
- MC25LCSGR
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Latching | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | NC | |
| LED Colour | Green, Red | |
| Housing Material | Aluminium | |
| Illuminated | Yes | |
| Maximum Input Voltage | 24V dc | |
| Output Type | Latching, Momentary | |
| Minimum Input Voltage | 12V dc | |
| IP Rating | IP68, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Latching | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function NC | ||
LED Colour Green, Red | ||
Housing Material Aluminium | ||
Illuminated Yes | ||
Maximum Input Voltage 24V dc | ||
Output Type Latching, Momentary | ||
Minimum Input Voltage 12V dc | ||
IP Rating IP68, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Stainless Steel | ||
Standards/Approvals RoHS | ||
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and durable
Sealed to IP68 and IP69K
Related links
- Bulgin Capacitive switch Latching NC Illuminated Red Momentary IP69K Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Green IP68, IP69K Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Green Momentary IP69K Red Anodised
- Bulgin Capacitive switch Momentary NO Illuminated Green Momentary IP69K Stainless Steel
- Bulgin Capacitive switch Momentary NC Illuminated Red IP68, IP69K Stainless Steel
- Bulgin Capacitive switch Latching NO Illuminated Red IP69K Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Red IP68, IP69K Black Anodised
- Bulgin Capacitive switch Latching NC Illuminated Green IP68, IP69K Red Anodised
