Bulgin Capacitive switch Latching NC Illuminated, Red, Green, On-Off, IP68 Black Anodised

Subtotal (1 box of 60 units)*

£2,325.00

(exc. VAT)

£2,790.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
60 +£38.75£2,325.00

*price indicative

RS Stock No.:
204-8169
Mfr. Part No.:
MC19LCBGR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Capacitive switch

Switch Operation

Latching

Switch Type

Capacitive

Switch Function

NC

Housing Material

Aluminium

LED Colour

Red, Green

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

On-Off

Housing Colour

Black

Minimum Input Voltage

12V dc

Actuator Colour

Green

Series

MC19

IP Rating

IP68

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Contact Material

Black Anodised

Width

25.2mm

Standards/Approvals

RoHS

Depth

32mm

Height

31.2mm

Current Rating

500mA

The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and durable

Sealed to IP68 and IP69K

Related links