Bulgin Capacitive Switch Momentary NO,Illuminated, Green, Red, IP68, IP69K Black Anodised

Subtotal (1 box of 60 units)*

£2,652.18

(exc. VAT)

£3,182.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
60 +£44.203£2,652.18

*price indicative

RS Stock No.:
204-7885
Mfr. Part No.:
MC25MOBGR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Switch Type

Capacitive

Switch Function

NO

LED Colour

Green, Red

Illuminated

Yes

Maximum Input Voltage

24V dc

Minimum Input Voltage

12V dc

IP Rating

IP68, IP69K

Contact Material

Black Anodised

Current Rating

500mA

COO (Country of Origin):
CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and durable
Sealed to IP68 and IP69K

Related links