Schurter Capacitive Switch,Illuminated, Blue, IP40, IP67 Au

Subtotal (1 box of 10 units)*

£218.67

(exc. VAT)

£262.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
10 +£21.867£218.67

*price indicative

RS Stock No.:
174-5357
Mfr. Part No.:
3-102-640
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Type

Push Button

LED Colour

Blue

Illuminated

Yes

Maximum Input Voltage

2 (MSM) kV, 24 (Surface Backlighting) V dc

Actuator Colour

Grey

IP Rating

IP40, IP67

Contact Material

Au

Current Rating

100mA

Metal Switch Medium Stroke, Switching Voltage up to 250 VAC

Switch with homogeneous surface illumination
Equipped with flat-pin plugs to permit fast connection
Attractive tactile feedback
High quality materials
Long life span
Scratch-resistant bio compatible ceramic actuator
Housing material: high-quality stainless steel, actuator material: highly durable ceramic
Variety of design options regarding size, colour, illumination, connection or lettering
Switching voltage from 30 VDC to 250 VAC, switching current from 0.1 A to 10 A

For use in harsh environments (see technical data)