Schurter Capacitive Switch Momentary NO,Illuminated, RGB, OptoMOS Relay, IP67
- RS Stock No.:
- 174-5311
- Mfr. Part No.:
- 3-101-397
- Brand:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-5311
- Mfr. Part No.:
- 3-101-397
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| LED Colour | RGB | |
| Illuminated | Yes | |
| Maximum Input Voltage | 28V dc | |
| Output Type | OptoMOS Relay | |
| Minimum Input Voltage | 5V dc | |
| Actuator Colour | Grey | |
| IP Rating | IP67 | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour RGB | ||
Illuminated Yes | ||
Maximum Input Voltage 28V dc | ||
Output Type OptoMOS Relay | ||
Minimum Input Voltage 5V dc | ||
Actuator Colour Grey | ||
IP Rating IP67 | ||
Current Rating 100mA | ||
Capacitive touch sensor as momentary push button (NO or NC) or as latching switch (LA)
Protection against unintended switching
Multicolor illumination
Floating switch connections
Laser lettering possible
Vandal resistant
Wires (8 wires for Multicolor, 4 wires otherwise)²
Housing made from stainless steel
Various illumination colors and color combinations possible
Touch surface made from scratch-resistant ceramics with area illumination or made from stainless steel with ring illumination
Ring or area illumination
Wearless, no moving parts
Attractive design with or without finger guide available
Variable supply voltage
Constant LED intensity
Inputs protected against overvoltage
Galvanic separated outputs
Protection against unintended switching
Multicolor illumination
Floating switch connections
Laser lettering possible
Vandal resistant
Wires (8 wires for Multicolor, 4 wires otherwise)²
Housing made from stainless steel
Various illumination colors and color combinations possible
Touch surface made from scratch-resistant ceramics with area illumination or made from stainless steel with ring illumination
Ring or area illumination
Wearless, no moving parts
Attractive design with or without finger guide available
Variable supply voltage
Constant LED intensity
Inputs protected against overvoltage
Galvanic separated outputs
