Schurter Capacitive Switch Latching,Illuminated, Green, Red, OptoMOS Relay, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-5310
Mfr. Part No.:
3-101-395
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Latching

Switch Type

Capacitive

LED Colour

Green, Red

Illuminated

Yes

Maximum Input Voltage

28V dc

Output Type

OptoMOS Relay

Minimum Input Voltage

5V dc

Actuator Colour

Grey

IP Rating

IP67

Current Rating

100mA

COO (Country of Origin):
CH
Capacitive touch sensor as momentary push button (NO or NC) or as latching switch (LA)
Protection against unintended switching
Multicolor illumination
Floating switch connections
Laser lettering possible
Vandal resistant
Wires (8 wires for Multicolor, 4 wires otherwise)²
Housing made from stainless steel
Various illumination colors and color combinations possible
Touch surface made from scratch-resistant ceramics with area illumination or made from stainless steel with ring illumination
Ring or area illumination
Wearless, no moving parts
Attractive design with or without finger guide available
Variable supply voltage
Constant LED intensity
Inputs protected against overvoltage
Galvanic separated outputs