MTCH6303T-I/PT, Projected Capacitive Touch Screen Controller, 16 bit I2C, USB, 64-Pin TQFP
- RS Stock No.:
- 905-3129
- Mfr. Part No.:
- MTCH6303T-I/PT
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 905-3129
- Mfr. Part No.:
- MTCH6303T-I/PT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Resolution | 16 bit | |
| Interface Type | I2C, USB | |
| Sensing Technology | Projected Capacitive | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Typical Operating Supply Voltage | 2.3 → 3.6 V | |
| Dimensions | 10 x 10 x 1.05mm | |
| Length | 10mm | |
| Width | 10mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Resolution 16 bit | ||
Interface Type I2C, USB | ||
Sensing Technology Projected Capacitive | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Typical Operating Supply Voltage 2.3 → 3.6 V | ||
Dimensions 10 x 10 x 1.05mm | ||
Length 10mm | ||
Width 10mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
