CY8C20237-24LKXI, Capacitive Touch Screen Controller, 8 bit 23.43ksps Serial-I2C 2-Wire, 16-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-2698
Mfr. Part No.:
CY8C20237-24LKXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Conversion Rate

23.43ksps

Resolution

8 bit

Interface Type

Serial-I2C

Sensing Technology

Capacitive

Sensing Wire Type

2-Wire

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Typical Operating Supply Voltage

1.71 → 5.5 V

Dimensions

3 x 3 x 0.55mm

Length

3mm

Width

3mm

Height

0.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW