AT42QT1060-MMU, Capacitive Touch Screen Controller, 8 bit Serial-I2C 2-Wire, 28-Pin MLF
- RS Stock No.:
- 738-0158
- Mfr. Part No.:
- AT42QT1060-MMU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 738-0158
- Mfr. Part No.:
- AT42QT1060-MMU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Resolution | 8 bit | |
| Interface Type | Serial-I2C | |
| Sensing Technology | Capacitive | |
| Sensing Wire Type | 2-Wire | |
| Mounting Type | Surface Mount | |
| Package Type | MLF | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Dimensions | 4.05 x 4.05 x 0.95mm | |
| Length | 4.05mm | |
| Width | 4.05mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Resolution 8 bit | ||
Interface Type Serial-I2C | ||
Sensing Technology Capacitive | ||
Sensing Wire Type 2-Wire | ||
Mounting Type Surface Mount | ||
Package Type MLF | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Dimensions 4.05 x 4.05 x 0.95mm | ||
Length 4.05mm | ||
Width 4.05mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
