AT42QT1012-TSHR, Capacitive Touch Screen Controller, 9 bit Serial 2-Wire, 6-Pin SOT-23

Subtotal 1 unit (supplied on a continuous strip)*

£0.58

(exc. VAT)

£0.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.58

*price indicative

Packaging Options:
RS Stock No.:
715-3915P
Mfr. Part No.:
AT42QT1012-TSHR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Resolution

9 bit

Interface Type

Serial

Sensing Technology

Capacitive

Sensing Wire Type

2-Wire

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Typical Operating Supply Voltage

1.8 to 5.5 V

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Sensor Type

Touch Screen Controllers

Width

1.75mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

AT42QT1012 Single Channel QTouch® Touch Sensor IC


Microchips AT42QT1012 touch capacitive touch controller is a small 6-pin and SOT-23 package. This touch controller can be configured for one key as a single key or proximity sensor. Not to mention, the AT42QT1012 can cater for 6mm x 6mm key outlines and support different shapes and sizes. This chip can also be programmed for toggle mode or an auto-off delay and external cancel.

Features and Benefits:


  • 6mm x 6mm with different sizes and shapes

  • Only one PCB layer required

  • Single key of proximity sensor

  • One or toggle mode with programmable auto-off delay and external cancel

Applications:


  • Control Panels

  • Consumer applications

  • IoT

  • Proximity sensor applications

  • Toys

  • Lighting controls

  • Button replacement

AT42QT1012 Evaluation board


See 193-6491 to be able to easily experiment with the AT42QT1012


Human Machine Interface (HMI), Microchip