Microchip AT42QT1010 Evaluation Kit Evaluation Kit for AC160219

Subtotal (1 unit)*

£18.80

(exc. VAT)

£22.56

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.80

*price indicative

RS Stock No.:
193-6491
Mfr. Part No.:
AC160219
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Sensor Development Tool

Featured Device

AC160219

Kit Classification

Evaluation Kit

Kit Name

AT42QT1010 Evaluation Kit

Standards/Approvals

RoHS

The AT42QT1010 evaluation kit provides an easy way to evaluate and develop a variety of capacitive touch sense application using the AT42QT1010 turnkey touch device. The kit is powered via a micro USB cable and has a jumper to select device operation mode: normal, sync mode or low power mode.

AT42QT1010 turnkey touch device

One touch button

One LED for touch status indication

No programming needed

Jumper for mode selection: Normal, Sync mode, Low Power mode.

Related links