ADS7846N, Touch Screen Controller, 12 bit 125ksps, 16-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
665-8737
Mfr. Part No.:
ADS7846N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Conversion Rate

125ksps

Resolution

12 bit

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Width

4.4mm

Height

1.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy