TSC2003IPW, Touch Screen Controller, 16-Pin TSSOP
- RS Stock No.:
- 661-3536
- Mfr. Part No.:
- TSC2003IPW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-3536
- Mfr. Part No.:
- TSC2003IPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Length | 5mm | |
| Sensor Type | Touch Screen Controllers | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Length 5mm | ||
Sensor Type Touch Screen Controllers | ||
Width 4.4mm | ||
Height 1.15mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
