ADS7843E, Touch Screen Controller, 12 bit 125ksps, 16-Pin SSOP
- RS Stock No.:
- 378-1752
- Mfr. Part No.:
- ADS7843E
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 378-1752
- Mfr. Part No.:
- ADS7843E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Conversion Rate | 125ksps | |
| Resolution | 12 bit | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Conversion Rate 125ksps | ||
Resolution 12 bit | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
