BU21024FV-ME2, Resistive Touch Screen Controller, 10 bit, 28-Pin SSOP-B
- RS Stock No.:
- 185-1261
- Mfr. Part No.:
- BU21024FV-ME2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 185-1261
- Mfr. Part No.:
- BU21024FV-ME2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resolution | 10 bit | |
| Sensing Technology | Resistive | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP-B | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3 V | |
| Dimensions | 10.35 x 5.6 x 1.15mm | |
| Length | 10.35mm | |
| Sensor Type | Touch Screen Controllers | |
| Width | 5.6mm | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resolution 10 bit | ||
Sensing Technology Resistive | ||
Mounting Type Surface Mount | ||
Package Type SSOP-B | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 V | ||
Dimensions 10.35 x 5.6 x 1.15mm | ||
Length 10.35mm | ||
Sensor Type Touch Screen Controllers | ||
Width 5.6mm | ||
Height 1.15mm | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40 °C | ||
The BU21024FV-M is 4-wire resistive touch screen controller IC.
4-wire resistive touch screen interface
3.0V single power supply
4-wire SPI interface / 2-wire serial interface
Selectable download way of CPU firmware (Host or EEPROM)
Two points and gesture detection
3.0V single power supply
4-wire SPI interface / 2-wire serial interface
Selectable download way of CPU firmware (Host or EEPROM)
Two points and gesture detection
