MTCH108-I/GZ, Capacitive Touch Controller IC, 20-Pin UQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-0899
Mfr. Part No.:
MTCH108-I/GZ
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Sensing Technology

Capacitive

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

20

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

4 x 4 x 0.5mm

Length

4mm

Width

4mm

Height

0.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US
The MTCH108 is a 8 channels Proximity/Touch controller with 8 simple digital outputs. The sensitivity and power mode can be configured. The MTCH108 device uses an advanced optimization algorithm to actively suppress noise from the signal to achieve reliable proximity/touch detection.

High Signal to Noise Ration (SNR)
Moisture/ Water resistance
Simple I/O interface with existing system
Adjustable Sensitivity with compensation for different sensor sizes
Multi Stage Active noise suppression filters
Automatic Environmental compensation
High Signal to Noise Ration (SNR)
Moisture/ Water resistance
Simple I/O interface with existing system
Adjustable Sensitivity with compensation for different sensor sizes
Multi Stage Active noise suppression filters
Automatic Environmental compensation
Support for wide range of sensor shape and size
Flexible Low Power Mode

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy