AT42QT1060-MMU, Patented Charge Transfer Touch Controller IC, 8 bit Discrete Output, 28-Pin QFN
- RS Stock No.:
- 170-4282
- Mfr. Part No.:
- AT42QT1060-MMU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 170-4282
- Mfr. Part No.:
- AT42QT1060-MMU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Resolution | 8 bit | |
| Interface Type | Discrete Output | |
| Sensing Technology | Patented Charge Transfer | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Sensor Type | Touch Screen Controllers | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Resolution 8 bit | ||
Interface Type Discrete Output | ||
Sensing Technology Patented Charge Transfer | ||
Package Type QFN | ||
Pin Count 28 | ||
Sensor Type Touch Screen Controllers | ||
- COO (Country of Origin):
- TH
The Microchip AT42QT1060 sensor IC is designed to simplify and speed the development of mobile and other applications. It provides all of the functions needed to create a fully functional touch interface for mobile phones and handheld devices. It operates on 1.8V to 5.5V voltage range.
Can be configured as a combination of keys and input/output lines
I2C-compatible slave mode (100 kHz). Discrete detection outputs
Individually settable via simple commands over serial interface
Patented spread-spectrum charge-transfer (direct mode)
Seven, configurable for input or output, with PWM control for LED driving
28-pin 4 x 4 mm QFN package
I2C-compatible slave mode (100 kHz). Discrete detection outputs
Individually settable via simple commands over serial interface
Patented spread-spectrum charge-transfer (direct mode)
Seven, configurable for input or output, with PWM control for LED driving
28-pin 4 x 4 mm QFN package
