AT42QT1010-MAH, Spread-Spectrum Charge-Transfer Touch Screen Controller, 14 bit Digital Output, 8-Pin UDFN/USON

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
127-6594
Mfr. Part No.:
AT42QT1010-MAH
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Resolution

14 bit

Interface Type

Digital Output

Sensing Technology

Spread-Spectrum Charge-Transfer

Mounting Type

Surface Mount

Package Type

UDFN/USON

Pin Count

8

Typical Operating Supply Voltage

1.8 → 5.5 V

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Width

1.75mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C