CY8C20247S-24LKXI, System-On-Chip, 16-Pin QFN
- RS Stock No.:
- 125-4149
- Mfr. Part No.:
- CY8C20247S-24LKXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 125-4149
- Mfr. Part No.:
- CY8C20247S-24LKXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.55mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.55mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.55mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Priced to Clear Yes | ||
